
64Mbit SDRAM chip, organized as 4Mx16, operates at 3.3V with a parallel interface. This memory component features a TSOP-II package and a temperature range of 0°C to 70°C. It is supplied in tray packaging and is RoHS compliant.
Winbond W9864G6KH-6 technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9864G6KH-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
