The W988D6FBGX7E is a 256Mb SDRAM memory device with a 16MX16 organization. It operates at a maximum frequency of 133MHz and has a maximum supply voltage of 1.95V. The device is available in a TFBGA package and is lead free. It is RoHS compliant and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Winbond W988D6FBGX7E technical specifications.
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 312 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W988D6FBGX7E to view detailed technical specifications.
No datasheet is available for this part.