This industrial-grade synchronous DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 90-pin TFBGA package with a bottom terminal position. The device has a maximum access time of 5 units and supports a supply voltage of 1.7 to 1.95 volts. It is designed for use in industrial applications and has a memory capacity of 16,777,216 words.
Winbond W989D2DBJX6I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W989D2DBJX6I to view detailed technical specifications.
No datasheet is available for this part.