The W989D2KBJX6E is a 512Mb SDRAM RAM IC with a 15-bit address bus width. It operates at a maximum frequency of 166MHz and a maximum supply voltage of 1.95V. The IC is packaged in a VFBGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The W989D2KBJX6E is RoHS compliant and suitable for use in a variety of applications.
Winbond W989D2KBJX6E technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D2KBJX6E to view detailed technical specifications.
No datasheet is available for this part.