This 512Mb SDRAM RAM IC features a 15-bit address bus width and a 16MX32 organization. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.95V. The device is mounted in a surface-mount configuration and is packaged in a tray with 240 units. The Winbond W989D2KBJX6I is RoHS compliant and has a maximum supply current of 75mA.
Winbond W989D2KBJX6I technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D2KBJX6I to view detailed technical specifications.
No datasheet is available for this part.