Winbond W989D2KBJX7E technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, RAM, |
| Min Operating Temperature | -25°C |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D2KBJX7E to view detailed technical specifications.
No datasheet is available for this part.