The W989D6KBGX6I is a 512Mb SDRAM RAM with a 15-bit address bus width and a maximum frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.8V. The device is packaged in a VFBGA-54 package and is compliant with RoHS regulations. It is designed for surface mount applications and has a supply current of 75mA.
Winbond W989D6KBGX6I technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 312 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D6KBGX6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
