Winbond WMS7130010S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Winbond WMS7130010S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.