Modular Connectors / Ethernet Connectors 8P8C RJ45 LW PRO SMT
Winchester Bomar 303088BLJ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 303088BLJ to view detailed technical specifications.
No datasheet is available for this part.