
Straight, 50 Ohm impedance BNC plug for cable mounting. Features brass body with nickel plating, brass center contact with gold plating, and TFE dielectric. Rated for 500V, 4GHz maximum frequency, and 500 mating cycles. Operates across a -40°C to 165°C temperature range with 0.2dB insertion loss. Lead-free and RoHS compliant.
Winchester Bomar 310A205F technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 124 |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 310A205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
