Winstar WEH000802A technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 40°C |
| Number of Characters | 8 |
| Operating Supply Current | 16mA |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Winstar WEH000802A to view detailed technical specifications.
No datasheet is available for this part.