Wintec W2CF016G1XA-S41MC2-004.C2 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Series | S4 |
| RoHS | Compliant |
Download the complete datasheet for Wintec W2CF016G1XA-S41MC2-004.C2 to view detailed technical specifications.
No datasheet is available for this part.