Wintec W2DM032G1TC-J51MA2-2D2.01 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Speed - Read | 60MB/s |
| Speed - Write | 20MB/s |
| RoHS | Compliant |
Download the complete datasheet for Wintec W2DM032G1TC-J51MA2-2D2.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.