Wintec W2SS032G1TC-J21MC2-8S1.A1 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Series | J2 |
| Speed - Read | 190MB/s |
| Speed - Write | 60MB/s |
| RoHS | Compliant |
Download the complete datasheet for Wintec W2SS032G1TC-J21MC2-8S1.A1 to view detailed technical specifications.
No datasheet is available for this part.