Wintec W2SS240G1TA-D11MA2-BD2.A1 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 256GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Series | Endure D1 |
| Speed - Read | 285MB/s |
| Speed - Write | 275MB/s |
| RoHS | Compliant |
Download the complete datasheet for Wintec W2SS240G1TA-D11MA2-BD2.A1 to view detailed technical specifications.
No datasheet is available for this part.