Wintec W4E232646LA-7.5 technical specifications.
| Access Time | 266us |
| Package/Case | DIMM |
| Length | 5.25mm |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wintec W4E232646LA-7.5 to view detailed technical specifications.
No datasheet is available for this part.