Wintec W7CF002G1XA-H30PB-02D.03 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Series | H3 |
| RoHS | Compliant |
Download the complete datasheet for Wintec W7CF002G1XA-H30PB-02D.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.