Wintec W7CF256M1XA-H20PC-001.A3 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Series | H2 |
| RoHS | Compliant |
Download the complete datasheet for Wintec W7CF256M1XA-H20PC-001.A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.