Wintec W7CF512M1XA-H30PB-002.02 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Series | H3 |
| RoHS | Compliant |
Download the complete datasheet for Wintec W7CF512M1XA-H30PB-002.02 to view detailed technical specifications.
No datasheet is available for this part.