Wintec W7DM001G1TC-J51PD-002.01 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Series | JM605 |
| Speed - Read | 80MB/s |
| Speed - Write | 50MB/s |
| RoHS | Compliant |
Download the complete datasheet for Wintec W7DM001G1TC-J51PD-002.01 to view detailed technical specifications.
No datasheet is available for this part.