Wintec W7ES004G1TA-J51PD-04D.01 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Series | J5 |
| Speed - Read | 160MB/s |
| Speed - Write | 100MB/s |
| RoHS | Compliant |
Download the complete datasheet for Wintec W7ES004G1TA-J51PD-04D.01 to view detailed technical specifications.
No datasheet is available for this part.