Wisher WBU-502L+J technical specifications.
| Height | 125mm |
| Material | Acetal |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-502L+J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
