Wiska 10010531 technical specifications.
| Contact Type | 2 change-overs |
| Height | 120mm |
| Ratings | IP56 |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10010531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.