WISKA is a manufacturer of electrical installation and connection material, specializing in cable glands, junction boxes, and lighting solutions.
Stop end, brass nickel-plated, M20
Compression gland, brass nickel-plated, M16
Cable gland VG 88773, brass chromed-plated, earthing insert acc. to VG 88812 M30
Ex-cable gland low temp, polyamide with short thread, RAL 9005/5012, M12
Stop end, brass nickel-plated according to DIN 89284, M72
Cable gland, stainless steel, M50
Enlarging cable gland, brass nickel-plated, M25-M32
Reduction adaptor, polyamide, RAL 7035, Pg36 / Pg29
Ex-cable gland, polyamide with long thread, RAL 9005, M12
Railway cable gland, polyamide M16, RAL 7035 with short thread
Reduction adaptor, brass nickel-plated, M40/M32
Earthing cone VG 88812
Cable gland, brass, DIN 89280, M18
Cable gland hexagonal, brass nickel-plated, M20, with long thread
Cable gland, brass chromed-plated, DIN 89280, M18
Cable gland, brass according to DIN 89280, M24-Pg9
Ex-enlargement adaptor, polyamide, M50-M63
Stop end, polystyrene, RAL 7001, M16
Cable gland, brass nickel-plated, DIN 89280, M24
EX stop end, polyamide, low temp, M25