Wiska 10061422 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | EPDM, Rubber |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10061422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.