
Wiska 10064322 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10064322 to view detailed technical specifications.
No datasheet is available for this part.
