Wiska 10064743 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10064743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.