Wiska 10065023 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP69K |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10065023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.