
Wiska 10101932 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Material | TPE, Polyamide, Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 10101932 to view detailed technical specifications.
No datasheet is available for this part.
