Wiska 60631 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP56 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 60631 to view detailed technical specifications.
No datasheet is available for this part.