Wiska 664-10 technical specifications.
| Color | Grey |
| Material | EPDM, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 664-10 to view detailed technical specifications.
No datasheet is available for this part.