Wiska COMBI1010/5 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 82mm |
| Length | 140mm |
| Material | PP |
| Mount | Box |
| Number of Ways | 14 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Combi |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Wiska COMBI1010/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.