Wiska COMBI308/5 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 51mm |
| Length | 85mm |
| Material | PP |
| Mount | Box |
| Number of Ways | 8 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Combi |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Wiska COMBI308/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
