
Wixroyd 2500-W110 technical specifications.
| Inside Diameter | 10.5mm |
| Material | Steel |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wixroyd 2500-W110 to view detailed technical specifications.
No datasheet is available for this part.
