Wixroyd is a manufacturer of electronic components, offering a range of products for various industrial applications.

31420 SPRING PLUNGERS
CLAMPING LEVER, ADJ, MALE, 63, M6-40
WIXROYD 3210-W012 SPRING PLUNGER, STEEL BALL, 12MM
WIXROYD 2500-W120 WASHER, M20
PLAIN CLAMP, 11-80MM - SVHC:No SVHC (19-Dec-2011); Length:80mm;
SPRING PLUNGER, BALL/SLOT; External Depth:-; Bore Diameter Nom:10mm; External Diameter:10mm; Weight:7g; SVHC:No SVHC (15-Jun-2015); Ball Diameter:6mm; Body Length:19mm; Final Pressure:44N; Initial Pressure:24N; Stroke Length Max:2mm; Thread Size:M10
SPANNER, ADJUSTABLE, PIN FACE, 22-125MM
WIXROYD 7482-W568 CLAMPING LEVER, ADJ, MALE, 63, M8-50
WIXROYD 2400-W143 T-NUT, M12X14
WIXROYD 3215-W112 SPRING PLUNGER, STEEL PIN, 12MM
WIXROYD 7482-W585 CLAMPING LEVER, ADJ, MALE, M10-40
LEVELLING FOOT, PLASTIC PAD, M8X60; External Diameter: 40mm; Plating: Mild Steel; External Length / Height: 60mm;...
NUT, FIXTURE, PK2 - Thread Size - Metric:M8; Fastener Material:Steel; SVHC:No SVHC (19-Dec-2011); AF Size - Metric:13mm; AF Width:13mm;
T NUT, M10X12, PK2
WIXROYD 3472-W105 Bumper / Feet, Round, Black, 98 mm, Nylon (Polyamide), Bolt
WIXROYD 7006-W250 Knob, Finger Grip, Round, Duroplast PF
STUD, M10X80; Thread Size (Metric): M10; Material: Steel; External Length / Height: 80mm; Thread Size: M10
STUD, M16X200; Thread Size (Metric): M16; Material: Steel; External Length / Height: 200mm; Thread Size: M16
Spring Stainless Steel 1.4305 8N to 14N 12.8mm M4 X 0.7
31420 SPRING PLUNGERS