Wixroyd 2500-W114 technical specifications.
| Inside Diameter | 15mm |
| Material | Steel |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wixroyd 2500-W114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.