
Wixroyd 3210.W410 technical specifications.
| Body Length | 19mm |
| Length | 19mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Wixroyd 3210.W410 to view detailed technical specifications.
No datasheet is available for this part.