Wixroyd 3472-W104 technical specifications.
| Package/Case | Axial |
| Height | 96mm |
| Length | 96mm |
| Material | Steel |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wixroyd 3472-W104 to view detailed technical specifications.
No datasheet is available for this part.