
Single-chip Ethernet controller for interface applications. Features 100Mbps data rate and full-duplex operation. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Interface is SPI, and the component is surface mountable in an 80-pin LQFP package. Operating temperature range is -40°C to 85°C.
Wiznet W5100 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.022575oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
