Single-chip Ethernet controller supporting 10BASE-T and 100BASE-TX physical network types, compliant with IEEE 802.3 standards. Features auto-negotiation and full/half duplex communication modes. Operates with a typical supply voltage of 3.3V, within a range of 2.97V to 3.63V, and functions across an industrial temperature range of -40°C to 80°C. This integrated circuit is housed in a 48-pin LQFP package.
Wiznet W5100S-L technical specifications.
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3 |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiznet W5100S-L to view detailed technical specifications.
No datasheet is available for this part.