The W5100S-Q is a single-chip 10/100 Ethernet controller supporting IEEE 802.3 standard and auto-negotiation. It operates over a temperature range of -40 to 80°C and is supplied with a voltage between 2.97 and 3.63V. The device communicates in full duplex or half duplex mode and has 48 pins in a QFN EP package.
Wiznet W5100S-Q technical specifications.
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3 |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiznet W5100S-Q to view detailed technical specifications.
No datasheet is available for this part.