Wiznet W5300E01-ARM technical specifications.
| Data Bus Width | 16b |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Mount | Base |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5300E01-ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
