Wiznet W7200 technical specifications.
| Package/Case | LGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| RAM Size | 20KB |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
