Wiznet W7500-S2E technical specifications.
| Category | Single Chip |
| Auto-Negotiation | No |
| DMA Support | No |
| Communication Mode | Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 64 |
| Package/Case | LQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiznet W7500-S2E to view detailed technical specifications.
No datasheet is available for this part.