Wiznet WIZ100SR-EVB technical specifications.
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 10°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ100SR-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.