
Wiznet WIZ105SR-EVB technical specifications.
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ105SR-EVB to view detailed technical specifications.
No datasheet is available for this part.
