Wiznet WIZ107SR-TTL technical specifications.
| Category | Single Chip |
| Ethernet Speed | 100Mbps |
| Auto-Negotiation | Yes |
| DMA Support | No |
| Communication Mode | Full Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiznet WIZ107SR-TTL to view detailed technical specifications.
No datasheet is available for this part.