
Ethernet controller module featuring SPI interface for seamless network integration. Operates within a wide temperature range of -40°C to 85°C, consuming a maximum of 132mA operating supply current. This integrated circuit is supplied in tray packaging.
Wiznet WIZ550IO technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 132mA |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Wiznet WIZ550IO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
