Wiznet WizFi220-EVB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.497GHz |
| Height | 2.9mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 31.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WizFi220-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.