Wiznet WizFi360io-H technical specifications.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | CCK|OFDM |
| Maximum Data Rate | 2000Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Number of Channels | 14 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiznet WizFi360io-H to view detailed technical specifications.
No datasheet is available for this part.